This 14-position panel mount connector from ITT features a black color with a gold mating contact finish and a copper alloy contact material. It is rated for operation in environments that are proof against certain conditions and is compliant with RoHS regulations. The connector is constructed with an aluminium shell and is terminated via crimping. It is available in bulk packaging and is suitable for use in applications where the operating temperature ranges from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |