This 47-position circular connector features gold-plated contacts and is rated for 46A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel mount applications and is available in bulk packaging. It meets the ratings for environment proof and is part of the MIL-DTL-5015 and CIR series.
ITT FRCIR00RV-40-9P-F80-T96-738 technical specifications.
| Contact Plating | Gold |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 47 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR00RV-40-9P-F80-T96-738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.