The FRCIR01F-32-22PW-F80-T12 is a 54-position circular connector with gold-plated contacts, rated for 13A current. It features a free hanging mount and crimp termination. Operating temperature range is -40°C to 125°C. This connector is part of the MIL-DTL-5015 and CIR series and is designed for environment-proof applications.
ITT FRCIR01F-32-22PW-F80-T12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 54 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR01F-32-22PW-F80-T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.