This 3-position circular connector features gold contact plating and a current rating of 23A. It is designed for operation over a temperature range of -40°C to 125°C. The connector is available in bulk packaging and is rated for environmental proofing. It can be terminated via crimping and is part of the MIL-DTL-5015 and CIR series.
ITT FRCIR020R-16-10P-F80-T96 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR020R-16-10P-F80-T96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.