ITT FRCIR020R-20-19P-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020R-20-19P-VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.