This 85-position circular connector features a current rating of 13A and operates over a temperature range of -40°C to 125°C. The connector has gold contact plating and is rated for environment proof applications. It is available in bulk packaging and can be terminated via crimping.
ITT FRCIR020R-40-56P-F80-T96 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 85 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR020R-40-56P-F80-T96 to view detailed technical specifications.
No datasheet is available for this part.