The ITT FRCIR020R-40A-38PYF80T118VOG is a 38-position circular crimp connector with a black anodized aluminium shell. It features a circular contact shape and is designed for panel and flange mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for environment proof applications and is available in bulk packaging.
ITT FRCIR020R-40A-38PYF80T118VOG technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 38 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR020R-40A-38PYF80T118VOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.