ITT FRCIR02R-14S-8S-F80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR02R-14S-8S-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.