Conn Circular M 61 POS Crimp ST Panel Mount 61 Terminal 1 Port Automotive
ITT FRCIR02R-40-63PW-F80-T108 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 61 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
Download the complete datasheet for ITT FRCIR02R-40-63PW-F80-T108 to view detailed technical specifications.
No datasheet is available for this part.