ITT FRCIR030-40-9S-F80-V0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.9mm |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030-40-9S-F80-V0 to view detailed technical specifications.
No datasheet is available for this part.