ITT FRCIR030AFFP-32-1S-F80-T89 technical specifications.
| Contact Plating | Silver |
| Current Rating | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR030AFFP-32-1S-F80-T89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.