ITT FRCIR030FP-20-4P-F80-T89-12 technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030FP-20-4P-F80-T89-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.