ITT FRCIR030FP-24-5P-F80-T113 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | CIR |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR030FP-24-5P-F80-T113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.