This 3-position circular connector from ITT features a silver mating contact finish and a cadmium shell finish. The connector is made of aluminum and has a crimp termination. It operates over a temperature range of -40°C to 125°C and is rated for 1.75kV DC and 1.25kV AC.
ITT FRCIR030FP-28-3P-F80-T117 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1.25kV |
| DC Rated Voltage | 1.75kV |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR030FP-28-3P-F80-T117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.