ITT FRCIR030YM2FP-32-31PX-T112 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 31 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030YM2FP-32-31PX-T112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.