FRCIR03R24A-25PZ-F80T39-VO
ITT FRCIR03R24A-25PZ-F80T39-VO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.5mm |
| Length | 34.1mm |
| Max Current Rating | 13A |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR03R24A-25PZ-F80T39-VO to view detailed technical specifications.
No datasheet is available for this part.