This 3-position circular connector features gold-plated mating contacts and a maximum operating temperature of 125°C. It can withstand a DC voltage rating of 700V and an AC voltage rating of 500V. The connector is designed for free hanging applications and is packaged in bulk. The shell is made of aluminum with a cadmium finish, and the contacts are crimp terminated.
ITT FRCIR06A-16-10SX-F80-T12 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06A-16-10SX-F80-T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.