ITT FRCIR06AF-18-1P-F80-T109 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR06AF-18-1P-F80-T109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.