This 13A rated circular connector features gold contact plating and a free hanging mount. It operates within a temperature range of -40°C to 125°C. The connector is available in bulk packaging and is compliant with RoHS regulations. It is part of the MIL-DTL-5015, CIR series and is suitable for use in environments requiring environmental proofing.
ITT FRCIR06F-10SL-4P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06F-10SL-4P-F80-T108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.