ITT FRCIR06F-28-9S-F80-T89-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT FRCIR06F-28-9S-F80-T89-VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.