ITT FRCIR06GGP32A-13SF80T98-D438 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06GGP32A-13SF80T98-D438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.