This 10-position shielded crimp terminal connector features a gold-plated contact and is rated for 7.5A. It is designed for use in environments that require proof against various conditions. The connector is available in bulk packaging and can be mounted in free-hanging configurations.
ITT FRCIR08SB-16A-10SW-F80-T109 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR08SB-16A-10SW-F80-T109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.