ITT FRCIRG06SB-24-2S-F80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIRG06SB-24-2S-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.