ITT FRF6A32-7S-18 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 48.82mm |
| Mount | Cable |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT FRF6A32-7S-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.