This 15-position female D-subminiature connector features a copper alloy contact material with gold plating and a polycyclohexylenedimethylene dielectric material. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 7.5A. The connector is available in bulk packaging and is not RoHS compliant.
ITT GDA15S technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Steel, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GD |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT GDA15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.