ITT GDAY-15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Plating | Steel, Cadmium, Chromate |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT GDAY-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.