ITT GDE9PF0 technical specifications.
| Mounting | Cable Mount |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT GDE9PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.