ITT GT22MCKE technical specifications.
| Contact Plating | Tin |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT22MCKE to view detailed technical specifications.
No datasheet is available for this part.