
ITT HDT001 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT HDT001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
