ITT HV06COME24-22SBF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT HV06COME24-22SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.