ITT ITAC/T-1250-M001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 2.5 |
| Product Length (mm) | 32.38 |
| Type | Fiber Optic |
| Gender | PL |
| Mode | Single Mode |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 160°C |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT ITAC/T-1250-M001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.