ITT J2IV4021-05U technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Mount | Cable |
| Series | J2IV |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT J2IV4021-05U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.