ITT JC1A25-16S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | JC |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT JC1A25-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.