ITT JC2A13-5S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT JC2A13-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.