ITT JC2A16-10S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT JC2A16-10S to view detailed technical specifications.
No datasheet is available for this part.