ITT K12CBK12.5N technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Diameter | 12.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | K12 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12CBK12.5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.