ITT K12GOBK1.56/12N technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | K12 |
| Switch Function | Off-Mom-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPST, SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12GOBK1.56/12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.