ITT K12PLGN1.55NL306 technical specifications.
| Actuator Length | 5.5mm |
| Color | Green |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2mm |
| Series | K12 |
| Terminal Pitch | 2.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K12PLGN1.55NL306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.