ITT K5A26NAU technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | K5A2 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT K5A26NAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.