ITT K6BLGN1.53N technical specifications.
| Current Rating | 100mA |
| Series | K6 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BLGN1.53N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.