ITT K6BLRD1.52N0DL352 technical specifications.
| Color | Red |
| Mount | Through Hole |
| Operating Force | 2N |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | K6 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT K6BLRD1.52N0DL352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.