ITT KDS1102RSWC12CB technical specifications.
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | KDS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KDS1102RSWC12CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
