ITT KJ2E12N35PDL27 technical specifications.
| Mount | Box |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KJ2E12N35PDL27 to view detailed technical specifications.
No datasheet is available for this part.