ITT KJ2R12B22SN technical specifications.
| Mount | Box |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJ2R12B22SN to view detailed technical specifications.
No datasheet is available for this part.