
This 18-contact circular socket features a straight body orientation and is designed for box mount applications. It has a termination method of crimp and supports a temperature range of -65 to 175°C. The socket has a product length of 21.67mm, product depth of 28.98mm, and product height of 28.98mm.
ITT KJ5R14B18SA technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 21.67 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ5R14B18SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.