ITT KJ7P14C37SD technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJ7P14C37SD to view detailed technical specifications.
No datasheet is available for this part.