ITT KJA0T21F41SBL27 technical specifications.
| Mount | Wall |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA0T21F41SBL27 to view detailed technical specifications.
No datasheet is available for this part.