
This 30-contact circular connector features a straight body orientation and cable mount termination method. It has a crimp termination method and supports a temperature range of -65°C to 200°C. The connector is designed for use in a variety of applications and is suitable for use in environments with high temperatures.
ITT KJA6T25F20PN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 31.34 |
| Product Diameter (mm) | 47.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT KJA6T25F20PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.