This 30-position shielded crimp terminal is made from aluminium and features a crimp contact type. It is rated for use in environments that are resistant to various conditions. The terminal is packaged in bulk and is not compliant with RoHS or Reach SVHC. It is part of the MIL-DTL-38999 Series III, KJA series.
ITT KJA6T25F20PNL technical specifications.
| Body Material | Aluminium |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, KJA |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA6T25F20PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.