
This 30-position circular connector features a crimp contact type with a circular shape and is made of aluminium. It has a green housing color and is available in bulk packaging. The connector is rated for environment-resistant applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
ITT KJA7T25W20PAL technical specifications.
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KJA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA7T25W20PAL to view detailed technical specifications.
No datasheet is available for this part.